Part Details for 340102253B by SOURIAU-SUNBANK
Overview of 340102253B by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340102253B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG340102253B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 340102253B
340102253B CAD Models
340102253B Part Data Attributes
|
340102253B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
340102253B
SOURIAU-SUNBANK
Connector Accessory, Screw Item, Stainless Steel,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | SCREW ITEM |