Part Details for 340102001BDEBMA9PSNMB by C&K
Overview of 340102001BDEBMA9PSNMB by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340102001BDEBMA9PSNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-C115370-6000
|
Mouser Electronics | D-Sub Adapters & Gender Changers Pin/Socket w/ Metal Clips, 2000 Gamma RoHS: Compliant | 4 |
|
$79.8200 / $99.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32 In Stock |
|
$82.7300 / $132.0800 | Buy Now |
DISTI #
000000000005591829
|
Sager | D-Sub Adapters & Gender Changers Pin/Socket w/ Metal Clips, 2000 Gamma Min Qty: 1 | 0 |
|
$76.9300 / $88.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32 In Stock |
|
$82.7300 / $132.0800 | Buy Now |
Part Details for 340102001BDEBMA9PSNMB
340102001BDEBMA9PSNMB CAD Models
340102001BDEBMA9PSNMB Part Data Attributes
|
340102001BDEBMA9PSNMB
C&K
Buy Now
Datasheet
|
Compare Parts:
340102001BDEBMA9PSNMB
C&K
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: ESA/ESCC 3401/020, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | ESA/ESCC | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |