Part Details for 340100202BDDMAE78SNMBFO by C&K
Overview of 340100202BDDMAE78SNMBFO by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340100202BDDMAE78SNMBFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005954504
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for 340100202BDDMAE78SNMBFO
340100202BDDMAE78SNMBFO CAD Models
340100202BDDMAE78SNMBFO Part Data Attributes
|
340100202BDDMAE78SNMBFO
C&K
Buy Now
Datasheet
|
Compare Parts:
340100202BDDMAE78SNMBFO
C&K
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.375 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for 340100202BDDMAE78SNMBFO
This table gives cross-reference parts and alternative options found for 340100202BDDMAE78SNMBFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340100202BDDMAE78SNMBFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
211671-2 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 340100202BDDMAE78SNMBFO vs 211671-2 |
1-211671-1 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | 340100202BDDMAE78SNMBFO vs 1-211671-1 |
204508-5 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT | 340100202BDDMAE78SNMBFO vs 204508-5 |