There are no models available for this part yet.
Overview of 340100201BDBMA25PNMB by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 340100201BDBMA25PNMB by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3203
|
Newark | Connector/C&k Components |C&k Components 340100201BDBMA25PNMB RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4300 / $133.9500 | Buy Now | |
DISTI #
3963-340100201BDBMA25PNMB-ND
|
DigiKey | CONN D-SUB PLUG 25P VERT CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bag |
5 In Stock |
|
$108.2120 / $126.8700 | Buy Now | |
DISTI #
611-00201BDBMA25PNMB
|
Mouser Electronics | D-Sub Standard Connectors D*MA Connectors RoHS: Compliant | 4 |
|
$108.2000 / $126.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$185.9000 | Buy Now | ||
Onlinecomponents.com | D-Sub Connector - Plug - Male Pins - 25 Position - 2 Rows - Shell Size B - Crimp Termination - Through Hole. RoHS: Compliant |
6 In Stock |
|
$104.5200 / $126.2400 | Buy Now | ||
DISTI #
000000000005591744
|
Sager | D-Sub Standard Connectors CONNECTOR D SUB Min Qty: 1 | 0 |
|
$98.5200 / $113.6800 | Buy Now | |
Master Electronics | D-Sub Connector - Plug - Male Pins - 25 Position - 2 Rows - Shell Size B - Crimp Termination - Through Hole. RoHS: Compliant |
6 In Stock |
|
$104.5200 / $126.2400 | Buy Now |
CAD Models for 340100201BDBMA25PNMB by C&K
Part Data Attributes for 340100201BDBMA25PNMB by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|