Datasheets
340100102BDDM78PNMB1D9N by: C&K

D SUBMINIATURE CONNECTOR

Part Details for 340100102BDDM78PNMB1D9N by C&K

Overview of 340100102BDDM78PNMB1D9N by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 340100102BDDM78PNMB1D9N

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $594.0800
$594.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $541.1600
  • 3 $533.0400
  • 5 $525.0400
  • 10 $511.2800
$511.2800 / $541.1600 Buy Now
DISTI # 000000000005591704
Sager D-Sub Standard Connectors Min Qty: 1 0
  • 1 $541.0400
  • 3 $526.0100
  • 5 $504.9700
$504.9700 / $541.0400 Buy Now

Part Details for 340100102BDDM78PNMB1D9N

340100102BDDM78PNMB1D9N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

340100102BDDM78PNMB1D9N Part Data Attributes

340100102BDDM78PNMB1D9N C&K
Buy Now Datasheet
Compare Parts:
340100102BDDM78PNMB1D9N C&K D SUBMINIATURE CONNECTOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Depth 0.815 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S78P0
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Mating Contact Pitch 0.095 inch
Mating Contact Row Spacing 0.082 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 M3
Mounting Option 2 CAPTIVE NUT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Shell Size 5/D
Terminal Length 0.157 inch
Terminal Pitch 2.41 mm
Termination Type SOLDER
Total Number of Contacts 78

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 340100102BDDM78PNMB1D9N by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 340100102BDDM78PNMB1D9N by C&K

Select Manufacturer
Which Manufacturer of 340100102BDDM78PNMB1D9N would you like to use for your alert(s)?
  • Please alert me when 340100102BDDM78PNMB1D9N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 340100102BDDM78PNMB1D9N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 340100102BDDM78PNMB1D9N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 340100102BDDM78PNMB1D9N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 340100102BDDM78PNMB1D9N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 340100102BDDM78PNMB1D9N by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: