Part Details for 3401.17.0048-EX by HUBER+SUHNER
Overview of 3401.17.0048-EX by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 3401.17.0048-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1630
|
Newark | Coaxial Surge Protector, 30Ka, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 3401.17.0048-EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.2000 / $381.9400 | Buy Now |
DISTI #
3628-3401.17.0048-EX-ND
|
DigiKey | GDT 20KA 2 IN-LINE Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.6870 | Buy Now |
DISTI #
455-3401170048EX
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-1000MHz | 0 |
|
$296.2700 | Order Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 1.0 GHz, with SEMPER GDT 230 V RoHS: Compliant | 0 |
|
$249.2500 / $464.0600 | Buy Now |
Part Details for 3401.17.0048-EX
3401.17.0048-EX CAD Models
3401.17.0048-EX Part Data Attributes
|
3401.17.0048-EX
HUBER+SUHNER
Buy Now
|
Compare Parts:
3401.17.0048-EX
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |