Part Details for 3401.17.0033 by HUBER+SUHNER
Overview of 3401.17.0033 by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3401.17.0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1629
|
Newark | Coaxial Surge Protector, 30Ka, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 3401.17.0033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.8600 / $343.6000 | Buy Now |
DISTI #
3628-3401.17.0033-ND
|
DigiKey | 3401.17.0033 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.3130 | Buy Now |
DISTI #
455-3401170033
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-1000MHz | 1 |
|
$281.3100 / $281.5300 | Buy Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 1.0 GHz | 0 |
|
$233.1900 / $434.1600 | Buy Now |
DISTI #
3401.17.0033
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
3594428
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 30KA, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$342.3513 / $342.8244 | Buy Now |
DISTI #
3594428
|
Farnell | COAXIAL SURGE PROTECTOR, 30KA, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$424.8261 | Buy Now |
Part Details for 3401.17.0033
3401.17.0033 CAD Models
3401.17.0033 Part Data Attributes:
|
3401.17.0033
HUBER+SUHNER
Buy Now
|
Compare Parts:
3401.17.0033
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |