Part Details for 3401.01.A by HUBER+SUHNER
Overview of 3401.01.A by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3401.01.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1624
|
Newark | Coaxial Surge Protector, 30Ka, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 3401.01.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.4600 / $318.2400 | Buy Now |
DISTI #
3628-3401.01.A-ND
|
DigiKey | 3401.01.A Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.5640 | Buy Now |
DISTI #
455-340101A
|
Mouser Electronics | Connectorized Surge Protectors GDT BNC jack(f) to BNC jack(f), 0-1000MHz RoHS: Compliant | 0 |
|
$260.5600 / $295.4900 | Order Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 1.0 GHz | 0 |
|
$215.9900 / $402.1300 | Buy Now |
DISTI #
3401.01.A
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$242.7100 | Buy Now |
DISTI #
3594425
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 30KA, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$328.0157 | Buy Now |
DISTI #
3594425
|
Farnell | COAXIAL SURGE PROTECTOR, 30KA, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$393.1954 | Buy Now |
Part Details for 3401.01.A
3401.01.A CAD Models
3401.01.A Part Data Attributes:
|
3401.01.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
3401.01.A
HUBER+SUHNER
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | BNC-BNC | |
Additional Feature | VSWR MAX AT 0.3GHZ: 1.1 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 1 GHz | |
Panel Mount | YES | |
VSWR | 1.25 |