Part Details for 3400S-1-102L by Bourns Inc
Overview of 3400S-1-102L by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3400S-1-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3173
|
Newark | Wirewound Potentiometer, 1Kohm, 3%, 5W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 3%, Product Range:3400S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3400S-1-102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$149.4800 / $193.3700 | Buy Now |
DISTI #
3400S-1-102L-ND
|
DigiKey | POT 1K OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$178.9370 / $198.8200 | Buy Now |
DISTI #
3400S-1-102L
|
Avnet Americas | Rotary Potentiometer, 1 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
62K3173
|
Avnet Americas | Rotary Potentiometer, 1 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 62K3173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$149.4800 / $193.3700 | Buy Now |
DISTI #
652-3400S-1-102L
|
Mouser Electronics | Precision Potentiometers 1-13/16"1KOHMS 0.15% WW 10TURNS RoHS: Compliant | 46 |
|
$155.9700 / $182.4200 | Buy Now |
DISTI #
70153705
|
RS | Potentiometer Wirewound 1 kOhms 10 Turns Pwr 5W Shaft Dia 0.2497 In 3400 Series | Bourns 3400S-1-102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 48 |
|
$185.9300 | Buy Now |
|
Onlinecomponents.com | Res POT 1K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount RoHS: Compliant |
15 In Stock |
|
$138.8300 / $184.2700 | Buy Now |
DISTI #
77826404
|
Verical | Res POT 1K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 15 |
|
$242.4605 | Buy Now |
DISTI #
3400S-1-102L
|
Avnet Americas | Rotary Potentiometer, 1 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
62K3173
|
Avnet Americas | Rotary Potentiometer, 1 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 62K3173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$149.4800 / $193.3700 | Buy Now |
Part Details for 3400S-1-102L
3400S-1-102L CAD Models
3400S-1-102L Part Data Attributes:
|
3400S-1-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3400S-1-102L
Bourns Inc
Potentiometer, 5W, 1000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3400S-1-102L
This table gives cross-reference parts and alternative options found for 3400S-1-102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3400S-1-102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3500S-2-202L | Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3400S-1-102L vs 3500S-2-202L |
3500S-1-502L | Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3400S-1-102L vs 3500S-1-502L |
3500S-1-103L | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3400S-1-102L vs 3500S-1-103L |