Part Details for 3400S-1-101L by Bourns Inc
Overview of 3400S-1-101L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3400S-1-101L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3172
|
Newark | Wirewound Potentiometer, 100 Ohm, 0.03, 5W, Track Resistance:100Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 3%, Product Range:3400S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Bourns 3400S-1-101L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9100 | Buy Now |
DISTI #
3400S-1-101L-ND
|
DigiKey | POT 100 OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.1434 / $198.8200 | Buy Now |
DISTI #
3400S-1-101L
|
Avnet Americas | Rotary Potentiometer, 100 Ohm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-101L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
652-3400S-1-101L
|
Mouser Electronics | Precision Potentiometers 1 13/16" 44MM 100uH 10T WW PREC POT RoHS: Compliant | 0 |
|
$144.1400 | Order Now |
DISTI #
73195569
|
RS | PRECISION POT, 1-13/16, 44MM DIA 10T WWBulk, Bag Packaging | Bourns 3400S-1-101L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$131.4000 / $147.6400 | RFQ |
|
Onlinecomponents.com | Res POT 100 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount RoHS: Compliant |
17 In Stock |
|
$149.3600 / $177.8900 | Buy Now |
DISTI #
59413328
|
Verical | Res POT 100 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 16 |
|
$185.3197 / $219.3465 | Buy Now |
DISTI #
3400S-1-101L
|
Avnet Americas | Rotary Potentiometer, 100 Ohm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-101L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
3400S-1-101L
|
Avnet Abacus | Rotary Potentiometer, 100 Ohm, 10Turn, Linear, 5 W, � 3% (Alt: 3400S-1-101L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res POT 100 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount RoHS: Compliant |
17 In Stock |
|
$149.3600 / $177.8900 | Buy Now |
Part Details for 3400S-1-101L
3400S-1-101L CAD Models
3400S-1-101L Part Data Attributes:
|
3400S-1-101L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3400S-1-101L
Bourns Inc
Potentiometer, Wire Wound, 5W, 100ohm, 3% +/-Tol, -20,20ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Sealable | |
JESD-609 Code | e4 | |
Lead Length | 6.35 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 46.04 mm | |
Package Length | 44.45 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 3% |