Part Details for 340029-58V by Eska
Overview of 340029-58V by Eska
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 340029-58V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340029-58V
|
TME | Fuse: fuse, 15A, 58VDC, automotive, 19.3mm, tin alloy Min Qty: 5 | 392 |
|
$0.1650 / $0.2150 | Buy Now |
DISTI #
46G3312
|
Bürklin Elektronik | Automotive flat fuse, 15 A, 58 V, blue, (L x W x H) 19.1 x 5.1 x 18 mm, 340029-58V Min Qty: 10 | 204 |
|
$0.1935 / $0.2388 | Buy Now |