Part Details for 340020-58V by Eska
Overview of 340020-58V by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5634DDVR | Texas Instruments | 300-W Stereo / 600-W Mono HD Digital Input, 58V Class-D Amplifier Power Stage 44-HTSSOP 0 to 70 | |
TAS5634DDV | Texas Instruments | 300-W Stereo / 600-W Mono HD Digital Input, 58V Class-D Amplifier Power Stage 44-HTSSOP 0 to 70 | |
TPS43060RTET | Texas Instruments | Low Iq, 58V, Synchronous Boost Controller w/ Wide Input Voltage & 7.5V Gate Drive for Standard FETs 16-WQFN -40 to 150 |
Price & Stock for 340020-58V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340020-58V
|
TME | Fuse: fuse, 2A, 58VDC, automotive, 19.3mm, tin alloy Min Qty: 5 | 768 |
|
$0.1620 / $0.2100 | Buy Now |