Part Details for 34000000-05 by Chogori USA
Overview of 34000000-05 by Chogori USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 34000000-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150-34000000-05-ND
|
DigiKey | USB CIRLE PCB PANEL MOUNT(THREAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$6.9314 / $11.4700 | Buy Now |
Part Details for 34000000-05
34000000-05 CAD Models
34000000-05 Part Data Attributes:
|
34000000-05
Chogori USA
Buy Now
Datasheet
|
Compare Parts:
34000000-05
Chogori USA
4 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHOGORI TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.496 inch | |
Body Length | 1.732 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |