Part Details for 3400-IG8-P10-A3-SI-2150-0.08A by E-T-A
Overview of 3400-IG8-P10-A3-SI-2150-0.08A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Price & Stock for 3400-IG8-P10-A3-SI-2150-0.08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-IG8-P10-A3-SI-2150-0.08A-ND
|
DigiKey | CIR BRKR 80MA 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.9190 | Buy Now |
DISTI #
457-G8P103SI21500.08
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 0 |
|
$110.5800 | Order Now |
DISTI #
71521460
|
RS | Circuit Breaker Thermal-Mag. Std.Delay 1-Button QC W/Shunt Aux. Contact 1P 0.08A | E-T-A Circuit Protection and Control 3400-IG8-P10-A3-SI-2150-0.08A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.0400 / $117.9400 | RFQ |
DISTI #
000000000003900341
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$80.9600 / $130.8200 | Buy Now |