Part Details for 3400-B by Brady Worldwide Inc
Overview of 3400-B by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1861
|
Newark | B498 N&l Blk/Yel 3400-B/Card Of 144 Labels |Brady 3400-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
2267-3400-B-ND
|
DigiKey | B498 N&L BLK/YEL 3400-B Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$7.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | Label, Cloth, Black on Yellow, 0.375 in H x 0.25 in W x 0.0073 in D |
58 In Stock |
|
$4.5000 / $4.6900 | Buy Now |
DISTI #
71245953
|
Verical | Label, Cloth, Black on Yellow, 0.375 in H x 0.25 in W x 0.0073 in D Min Qty: 12 Package Multiple: 1 Date Code: 2329 | Americas - 56 |
|
$5.9603 | Buy Now |
|
Master Electronics | Label, Cloth, Black on Yellow, 0.375 in H x 0.25 in W x 0.0073 in D |
58 In Stock |
|
$4.5000 / $4.6900 | Buy Now |