Part Details for 34.81.7.060.9024 by FINDER SpA
Overview of 34.81.7.060.9024 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
UPD789024GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for 34.81.7.060.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5015
|
Newark | Solid State Pcb/Plug-In Relay, Spst-No 6A, 60V Dc Input, 1.5 - 24 V Dc Output Rohs Compliant: Yes |Finder 34.81.7.060.9024 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $22.4900 | Buy Now |
DISTI #
2066-34.81.7.060.9024-ND
|
DigiKey | SSR RELAY SPST-NO 6A 1.5-33V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0725 | Buy Now |
DISTI #
34.81.7.060.9024
|
TME | Relay: solid state, current source Min Qty: 20 | 0 |
|
$21.6700 | RFQ |