Part Details for 34.770/02 by Altech Corporation
Overview of 34.770/02 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.770/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7986
|
Newark | Fixed Pcb Terminal, Triple Level, Akz770/2-5,08-V |Altech 34.770/02 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $5.7600 | Buy Now |
DISTI #
34.770/02-ND
|
DigiKey | PCB TERM TRIPLE LEVEL 20A AWG GR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6450 | Buy Now |
DISTI #
845-3477002
|
Mouser Electronics | Circuit Breaker Accessories Fixed PCB Terminal, Triple Level, AKZ770/2-5,08-V | 0 |
|
$3.6800 / $4.1300 | Order Now |
DISTI #
71972577
|
RS | PCB Terminal Block, Fixed, Triple Level, AKZ770/2-5,08-V20A,300V,30-12 AWG, Green | Altech Corp 34.770/02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $3.4800 | Buy Now |
DISTI #
10117601
|
TestEquity LLC | Altech 34.770/02 Fixed PCB Terminal, Triple Level, AKZ770/2-5,08-V 20A, 300V, 30-12 AWG, green | 0 |
|
$4.2200 | Buy Now |