Part Details for 34.51.7.024.0310 by FINDER SpA
Overview of 34.51.7.024.0310 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 34.51.7.024.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9946
|
Newark | Slim Pcb/Plug-In Relay, Spst-No 6A, 24V Dc Coil, Agni Contact Rohs Compliant: Yes |Finder 34.51.7.024.0310 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now |
DISTI #
2066-34.51.7.024.0310-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5220 | Buy Now |
DISTI #
72340651
|
RS | Slim PCB/Plug-In Relay, SPST-NO 6A, 24V DC coil, AgNi contact | Finder 34.51.7.024.0310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$6.1700 / $6.7800 | Buy Now |
DISTI #
34.51.7.024.0310
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$5.1100 / $6.5200 | RFQ |
Part Details for 34.51.7.024.0310
34.51.7.024.0310 CAD Models
34.51.7.024.0310 Part Data Attributes
|
34.51.7.024.0310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
34.51.7.024.0310
FINDER SpA
Electromechanical Relay, SPST, 36VDC (Coil), 170mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Resistance | 3350 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; PCT; RINA; UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 3 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |