Part Details for 34.51.7.024.0010 by FINDER SpA
Overview of 34.51.7.024.0010 by FINDER SpA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.51.7.024.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7058
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:34 Series, Relay Mounting:Through Hole, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 34.51.7.024.0010 (Alternate Part Number: 8012823117850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1981 |
|
$6.4900 / $7.3800 | Buy Now |
DISTI #
2066-34.51.7.024.0010-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8165 In Stock |
|
$4.0582 / $6.9600 | Buy Now |
|
Quest Components | 3 |
|
$7.1425 / $9.7398 | Buy Now | |
|
Quest Components | 5 |
|
$8.2500 / $11.2500 | Buy Now | |
DISTI #
34.51.7.024.001
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 6A Min Qty: 1 | 3425 |
|
$5.1500 / $6.0100 | Buy Now |
DISTI #
REL4837
|
Rutronik | POWER RELAY 24V 6A 1CO THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray |
Stock DE - 280 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.1600 / $4.5300 | Buy Now |
DISTI #
29G9524
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.0010 Min Qty: 1 | 529 |
|
$3.2204 / $3.9275 | Buy Now |
DISTI #
34.51.7.024.0010
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 24VDC, 1 changeover contact (1C), coil power 170mW, 6A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 2 |
|
$3.9450 / $4.6840 | Buy Now |
|
New Advantage Corporation | Power Slim Relay 24VDC 1c 6A max.400VAC 3350Ohm AgNi, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 393 |
|
$5.6500 / $6.0700 | Buy Now |
Part Details for 34.51.7.024.0010
34.51.7.024.0010 CAD Models
34.51.7.024.0010 Part Data Attributes:
|
34.51.7.024.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
34.51.7.024.0010
FINDER SpA
Electromechanical Relay, SPDT, 36VDC (Coil), 170mW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Resistance | 3350 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; PCT; RINA; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 3 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |