Part Details for 34.51.7.012.4010 by FINDER SpA
Overview of 34.51.7.012.4010 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.51.7.012.4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34.51.7.012.4010
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.7000 / $7.2700 | RFQ |
DISTI #
34.51.7.012.4010
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 12VDC, 1 changeover contact (1C), coil power 170mW, 6A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$4.6350 / $6.1640 | Buy Now |
Part Details for 34.51.7.012.4010
34.51.7.012.4010 CAD Models
34.51.7.012.4010 Part Data Attributes:
|
34.51.7.012.4010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
34.51.7.012.4010
FINDER SpA
Electromechanical Relay, SPDT, 18VDC (Coil), 170mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 170 mW | |
Coil Resistance | 840 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; PCT; RINA; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 3 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |