Part Details for 34.4555 by Schurter Electronic Components
Overview of 34.4555 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4555BDMSR | Renesas Electronics Corporation | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer | |
CD4555BKMSR | Renesas Electronics Corporation | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer | |
10124555-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit |
Part Details for 34.4555
34.4555 CAD Models
34.4555 Part Data Attributes
|
34.4555
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.4555
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 34.4555
This table gives cross-reference parts and alternative options found for 34.4555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.4555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.4255 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | 34.4555 vs 34.4255 |
0034.4555 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | 34.4555 vs 0034.4555 |
0034.4255 | Schurter Electronic Components | $1.8745 | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | 34.4555 vs 0034.4255 |