Part Details for 34.3429 by Schurter Electronic Components
Overview of 34.3429 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3429-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3429-BL | Coilcraft Inc | SMPS Transformer | |
GA3429-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for 34.3429
34.3429 CAD Models
34.3429 Part Data Attributes
|
34.3429
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3429
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 16A, 250VAC, 160A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1720 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 15 ms | |
Rated Breaking Capacity | 160 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 34.3429
This table gives cross-reference parts and alternative options found for 34.3429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.3429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
189100.16 | Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), Inline/holder, | SIBA Fuses | 34.3429 vs 189100.16 |
0034.3429 | Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 34.3429 vs 0034.3429 |
MI5SF25V16 | Electric Fuse, Fast Blow, 16A, 250VAC, 160A (IR), Inline/holder, | Mersen Electrical Power | 34.3429 vs MI5SF25V16 |