Part Details for 34.299.4212.4 by Wieland Electric GmbH
Overview of 34.299.4212.4 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-123 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-123ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 34.299.4212.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y8938
|
Newark | Rst 20I4 Male M20 W/Clr Brown C1Z2 |Wieland Electric 34.299.4212.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 / $61.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1400 | Buy Now |