Part Details for 34.272.3210.3 by Wieland Electric GmbH
Overview of 34.272.3210.3 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 34.272.3210.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y8658
|
Newark | H2H-10 Pole-Dl-16A -600V-M20 |Wieland Electric 34.272.3210.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6700 / $89.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1400 | Buy Now |