Part Details for 34.223.8225.0 by Wieland Electric GmbH
Overview of 34.223.8225.0 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4018-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1616, | |
LPZ4018-225 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
LPZ4018-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1616, |
Price & Stock for 34.223.8225.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8200 | Buy Now |