Part Details for 34.185.4001.0 by Wieland Electric GmbH
Overview of 34.185.4001.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ADF4001BRUZ-RL | Analog Devices | Clock Generation PLL | |
ADF4001BCPZ | Analog Devices | Clock Generation PLL |
Price & Stock for 34.185.4001.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7170
|
Newark | Ba640015-G Electro Duct .75 X 1.73 |Wieland Electric 34.185.4001.0 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9100 / $29.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$21.6500 | Buy Now |
|
Onlinecomponents.com | Electro-Duct - Wiring Duct - 19x44 mm - 668 mm2 - Gray RoHS: Compliant |
35 In Stock |
|
$21.5500 / $36.8100 | Buy Now |
DISTI #
51615090
|
Verical | 34.185.4001.0 Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 33 |
|
$26.5629 / $46.1857 | Buy Now |
|
Master Electronics | Electro-Duct - Wiring Duct - 19x44 mm - 668 mm2 - Gray RoHS: Compliant |
35 In Stock |
|
$21.5500 / $36.8100 | Buy Now |