Part Details for 34.110.0147.0 by Wieland Electric GmbH
Overview of 34.110.0147.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 34.110.0147.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6206
|
Newark | Flare Move Hc2P Socket |Wieland Electric 34.110.0147.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | General purpose power relay, plug-in socket, 35mm DIN rail, Relay Socket RoHS: Compliant | 0 |
|
$2.1000 / $3.1500 | Buy Now |