Part Details for 34-81150-610C by Aries Electronics Inc
Overview of 34-81150-610C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6610CBZ | Renesas Electronics Corporation | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Tube | |
9UMS9610CKLF | Renesas Electronics Corporation | PC Main Clock | |
ISL6610CBZ-T | Renesas Electronics Corporation | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Reel |
Price & Stock for 34-81150-610C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-81150-610C-ND
|
DigiKey | CONN IC DIP SOCKET 34POS GOLD Min Qty: 23 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9983 | Buy Now |
DISTI #
535-34-81150-610C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 34 PINS RoHS: Compliant | 0 |
|
$17.6200 / $20.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$18.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7600 / $18.9700 | Buy Now |
Part Details for 34-81150-610C
34-81150-610C CAD Models
34-81150-610C Part Data Attributes
|
34-81150-610C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-81150-610C
Aries Electronics Inc
IC Socket, DIP34, 34 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP34 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 34 |