Part Details for 34-1032-2A by TT Electronics plc
Results Overview of 34-1032-2A by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34-1032-2A Information
34-1032-2A by TT Electronics plc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
55510-324TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
77319-103-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 34-1032-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-1032-2A
|
TTI | Potentiometer Tools & Hardware HARDWARE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 850 In Stock |
|
Buy Now | |
DISTI #
SMC-34-1032-2A
|
Sensible Micro Corporation | Potentiometer Tools & Hardware Hardware RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1347 Container: Bulk | 275 |
|
$0.1260 / $0.1365 | RFQ |
Part Details for 34-1032-2A
34-1032-2A CAD Models
34-1032-2A Part Data Attributes
|
34-1032-2A
TT Electronics plc
Buy Now
|
Compare Parts:
34-1032-2A
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |