Part Details for 34-0501-31 by Aries Electronics Inc
Overview of 34-0501-31 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 34-0501-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-0501-31-ND
|
DigiKey | CONN SOCKET SIP 34POS GOLD Min Qty: 28 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1711 | Buy Now |
DISTI #
535-34-0501-31
|
Mouser Electronics | IC & Component Sockets STRIP LINE BIFURCATE 34 PINS GOLD RoHS: Compliant | 0 |
|
$16.3900 / $19.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 7 Lead time: 5 Weeks | 0 |
|
$17.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8800 / $17.6400 | Buy Now |
Part Details for 34-0501-31
34-0501-31 CAD Models
34-0501-31 Part Data Attributes
|
34-0501-31
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-0501-31
Aries Electronics Inc
IC Socket, SIP34, 34 Contact(s), 2.54mm Term Pitch, Wire Wrap, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.45 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP34 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 34 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |