Part Details for 34-0501-20 by Aries Electronics Inc
Results Overview of 34-0501-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34-0501-20 Information
34-0501-20 by Aries Electronics Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAS | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
SN10501DGK | Texas Instruments | Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85 | |
JM38510/30501B2A | Texas Instruments | Quadruple 2-Input Positive-OR Gates 20-LCCC -55 to 125 |
Price & Stock for 34-0501-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-0501-20-ND
|
DigiKey | CONN SOCKET SIP 34POS TIN Min Qty: 35 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7297 | Buy Now |
DISTI #
535-34-0501-20
|
Mouser Electronics | IC & Component Sockets STRIP LINE BIFURCATE 34 PINS TIN RoHS: Compliant | 0 |
|
$10.7200 / $14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 7 Lead time: 6 Weeks | 0 |
|
$13.1500 / $13.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0500 / $12.7300 | Buy Now |
Part Details for 34-0501-20
34-0501-20 CAD Models
34-0501-20 Part Data Attributes
|
34-0501-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-0501-20
Aries Electronics Inc
IC Socket, SIP34, 34 Contact(s), 2.54mm Term Pitch, Wire Wrap, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.45 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP34 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 34 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |