Part Details for 33TS3004ST-88001 by Conec Corporation
Overview of 33TS3004ST-88001 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88001IH22Z-TK | Renesas Electronics Corporation | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages | |
ISL88001IE44Z-TK | Renesas Electronics Corporation | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages |
Price & Stock for 33TS3004ST-88001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC33TS3004ST-88001
|
Heilind Electronics | 8P8C MOD JACK S/E SMT SHIELD | Americas - 0 in Stock |
|
$1.4068 / $1.6279 | Buy Now |
|
Onlinecomponents.com | 8P8C MOD JACK S/E SMT SHIELD RoHS: Compliant | 0 |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
COC33TS3004ST-88001
|
Interstate Connecting Components | 8P8C MOD JACK S/E SMT SHIELD | 0 |
|
$1.4068 / $1.6279 | Buy Now |
|
CDM Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5000 / $1.7000 | RFQ |
Part Details for 33TS3004ST-88001
33TS3004ST-88001 CAD Models
33TS3004ST-88001 Part Data Attributes
|
33TS3004ST-88001
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
33TS3004ST-88001
Conec Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.463 inch | |
Body Depth | 0.833 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |