There are no models available for this part yet.
Overview of 33S10 by BACO Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
71V433S10PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
70T633S10BC | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 33S10 by BACO Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Contact Block - 1NO - 10A - 600V - Screw terminal. RoHS: Compliant |
3 In Stock |
|
$5.4100 / $11.2400 | Buy Now | ||
Master Electronics | Contact Block - 1NO - 10A - 600V - Screw terminal. RoHS: Compliant |
3 In Stock |
|
$5.4100 / $11.2400 | Buy Now |