Part Details for 33LCPZU106J by Dearborn Electronics Inc
Overview of 33LCPZU106J by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33LCPZU106J
33LCPZU106J CAD Models
33LCPZU106J Part Data Attributes
|
33LCPZU106J
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
33LCPZU106J
Dearborn Electronics Inc
CAP,MET POLYPROPYLENE,10UF,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance, Voltages Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 41 mm | |
Length | 58 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Series | 33LCPZ | |
Width | 44 mm |
Alternate Parts for 33LCPZU106J
This table gives cross-reference parts and alternative options found for 33LCPZU106J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33LCPZU106J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33LCPZE106J | CAP,MET POLYPROPYLENE,10UF,5% -TOL,5% +TOL | Dearborn Electronics Inc | 33LCPZU106J vs 33LCPZE106J |