Part Details for 33LCPZE106K by Dearborn Electronics Inc
Overview of 33LCPZE106K by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33LCPZE106K
33LCPZE106K CAD Models
33LCPZE106K Part Data Attributes
|
33LCPZE106K
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
33LCPZE106K
Dearborn Electronics Inc
CAP,MET POLYPROPYLENE,10UF,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance, Voltages Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 41 mm | |
Length | 58 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Series | 33LCPZ | |
Width | 44 mm |
Alternate Parts for 33LCPZE106K
This table gives cross-reference parts and alternative options found for 33LCPZE106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33LCPZE106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33LCPZM106K | CAP,MET POLYPROPYLENE,10UF,10% -TOL,10% +TOL | Dearborn Electronics Inc | 33LCPZE106K vs 33LCPZM106K |
33LCPZU106K | CAP,MET POLYPROPYLENE,10UF,10% -TOL,10% +TOL | Dearborn Electronics Inc | 33LCPZE106K vs 33LCPZU106K |
33LCPZM106K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, | EXXELIA Group | 33LCPZE106K vs 33LCPZM106K |
33LCPZU106K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, | EXXELIA Group | 33LCPZE106K vs 33LCPZU106K |