Part Details for 33J5R0 by Ohmite Mfg Co
Results Overview of 33J5R0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33J5R0 Information
33J5R0 by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 33J5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-33J5R0-ND
|
DigiKey | 3W SILICONE 5% HIGH EN 5 OHM NON Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 3W Conformal Coated AXL | 0 |
|
$0 | Buy Now |
Part Details for 33J5R0
33J5R0 CAD Models
33J5R0 Part Data Attributes
|
33J5R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
33J5R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 5ohm, 200V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5.5 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |