Part Details for 33IT/S132 by Everlight Electronics Co Ltd
Overview of 33IT/S132 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-132XGEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111, | |
1008CS-132XJEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 5%, Ceramic-Core, 1111, | |
1008CS-132XGEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111, |