Part Details for 33E10 by BACO Controls Inc
Results Overview of 33E10 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33E10 Information
33E10 by BACO Controls Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3001B7H111033E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 33 position, With MYLAR |
Price & Stock for 33E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Blocks N.O. SPST Screw RoHS: Compliant |
287 In Stock |
|
$5.4100 / $11.2400 | Buy Now |
DISTI #
87739752
|
Verical | Contact Blocks N.O. SPST Screw Min Qty: 6 Package Multiple: 3 Date Code: 2434 | Americas - 285 |
|
$7.9300 / $14.6120 | Buy Now |
|
Master Electronics | Contact Blocks N.O. SPST Screw RoHS: Compliant |
287 In Stock |
|
$5.4100 / $11.2400 | Buy Now |