Part Details for 33_SMA-TNC-50-1/1--_NE by HUBER+SUHNER
Overview of 33_SMA-TNC-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 33_SMA-TNC-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_SMA-TNC-50-1/1--_NE-ND
|
DigiKey | 33_SMA-TNC-50-1/1--_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$81.5968 / $101.2500 | Buy Now |
DISTI #
455-33SMATNC5011NE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to TNC jack(f) RoHS: Compliant | 3 |
|
$86.3600 / $101.1600 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - TNC - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$54.0000 / $95.1100 | Buy Now |
DISTI #
C1S318200050290
|
Chip1Stop | Connector RF RoHS: Compliant | 5 |
|
$84.4000 | Buy Now |
Part Details for 33_SMA-TNC-50-1/1--_NE
33_SMA-TNC-50-1/1--_NE CAD Models
33_SMA-TNC-50-1/1--_NE Part Data Attributes
|
33_SMA-TNC-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_SMA-TNC-50-1/1--_NE
HUBER+SUHNER
RF Connector Adapter, SMA-TNC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-TNC | |
Additional Feature | STANDARD: IEC 60169-15, MIL-STD-348A/310 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.58 |