Part Details for 33_SMA-N-50-1/1--_UE by HUBER+SUHNER
Overview of 33_SMA-N-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 33_SMA-N-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_SMA-N-50-1/1--_UE-ND
|
DigiKey | 33_SMA-N-50-1/1--_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$80.0332 / $99.3100 | Buy Now |
DISTI #
455-33SMAN5011UE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to N jack(f) RoHS: Compliant | 55 |
|
$84.7000 / $93.7300 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - N - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
8 In Stock |
|
$52.9500 / $93.2900 | Buy Now |
DISTI #
79014105
|
Verical | Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 7 |
|
$88.2570 / $121.2770 | Buy Now |
|
Master Electronics | Coaxial Adapter - SMA - N - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
8 In Stock |
|
$52.9500 / $93.2900 | Buy Now |
Part Details for 33_SMA-N-50-1/1--_UE
33_SMA-N-50-1/1--_UE CAD Models
33_SMA-N-50-1/1--_UE Part Data Attributes
|
33_SMA-N-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_SMA-N-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, SMA-N, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-N | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.32 |