Part Details for 33_SMA-50-0-51/199_NE by HUBER+SUHNER
Overview of 33_SMA-50-0-51/199_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 33_SMA-50-0-51/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_SMA-50-0-51/199_NE-ND
|
DigiKey | 33_SMA-50-0-51/199_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$51.5567 / $63.9800 | Buy Now |
DISTI #
455-33SMA50051199NE
|
Mouser Electronics | RF Adapters - In Series SMA plug(m) to SMA jack(f) RoHS: Compliant | 2 |
|
$49.3400 / $62.0600 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$34.9600 / $64.2400 | Buy Now |
Part Details for 33_SMA-50-0-51/199_NE
33_SMA-50-0-51/199_NE CAD Models
33_SMA-50-0-51/199_NE Part Data Attributes
|
33_SMA-50-0-51/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_SMA-50-0-51/199_NE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |