Part Details for 33_N-SMC-50-1/1--_NE by HUBER+SUHNER
Overview of 33_N-SMC-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33_N-SMC-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_N-SMC-50-1/1--_NE-ND
|
DigiKey | 33_N-SMC-50-1/1--_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7300 | Buy Now |
DISTI #
455-33NSMC5011NE
|
Mouser Electronics | RF Adapters - Between Series N plug(m) to SMC jack(f) RoHS: Compliant | 0 |
|
$72.2600 / $86.5500 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N - SMC - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$49.0100 / $84.2900 | Buy Now |
Part Details for 33_N-SMC-50-1/1--_NE
33_N-SMC-50-1/1--_NE CAD Models
33_N-SMC-50-1/1--_NE Part Data Attributes
|
33_N-SMC-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_N-SMC-50-1/1--_NE
HUBER+SUHNER
RF Connector Adapter, N-SMC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | N-SMC | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 6.58 |