Part Details for 33_N-SMA-50-1/113_UE by HUBER+SUHNER
Overview of 33_N-SMA-50-1/113_UE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 33_N-SMA-50-1/113_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_N-SMA-50-1/113_UE-ND
|
DigiKey | 33_N-SMA-50-1/113_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$75.2152 / $121.3100 | Buy Now |
DISTI #
455-33NSMA501113UE
|
Mouser Electronics | RF Adapters - Between Series N plug(m) to SMA jack(f) RoHS: Compliant | 252 |
|
$88.0700 / $100.9500 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$53.5500 / $94.3100 | Buy Now |
DISTI #
79046481
|
Verical | Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 9 |
|
$86.8920 / $122.6030 | Buy Now |
|
Master Electronics | Coaxial Adapter - N - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$53.5500 / $94.3100 | Buy Now |
Part Details for 33_N-SMA-50-1/113_UE
33_N-SMA-50-1/113_UE CAD Models
33_N-SMA-50-1/113_UE Part Data Attributes
|
33_N-SMA-50-1/113_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_N-SMA-50-1/113_UE
HUBER+SUHNER
RF Connector Adapter, N-SMA, Male-Female, Plug-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMA | |
Additional Feature | STANDARDS: MIL-STD-348A/304; IEC 60169-16; VSWR MAX AT 12.4 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.24 |