33LCPZU605K
Description: CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL

Overview of 33LCPZU605K by Dearborn Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 33LCPZU605K by Dearborn Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 33LCPZU605K by Dearborn Electronics Inc

33LCPZU605K
Dearborn Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DEARBORN ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
6 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Capacitance, Voltages Available
Dielectric Material
POLYPROPYLENE
Height
35 mm
Length
58 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Panel Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
330 V
Series
33LCPZ
Width
32 mm
Want to compare parts?
  1. 33LCPZU605K
    Dearborn Electronics Inc
    CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL
    VS

Alternate Parts for 33LCPZU605K

This table gives cross-reference parts and alternative options found for 33LCPZU605K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33LCPZU605K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
33LCPZM605K CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL Dearborn Electronics Inc 33LCPZU605K vs 33LCPZM605K
33LCPZU605K Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, EXXELIA Group 33LCPZU605K vs 33LCPZU605K
33LCPZE605K CAP,MET POLYPROPYLENE,6UF,10% -TOL,10% +TOL Dearborn Electronics Inc 33LCPZU605K vs 33LCPZE605K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33LCPZU605K by Dearborn Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33LCPZU605K by Dearborn Electronics Inc

  • Please alert me when 33LCPZU605K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33LCPZU605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33LCPZU605K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33LCPZU605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33LCPZU605K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33LCPZU605K by Dearborn Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: