33LCPZM555K
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5.5uF,

Overview of 33LCPZM555K by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 33LCPZM555K by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 33LCPZM555K by EXXELIA Group

33LCPZM555K
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
5.5 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Capacitance, Voltages Available
Dielectric Material
POLYPROPYLENE
Height
35 mm
Length
58 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Panel Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
330 V
Series
33LCPZ
Width
32 mm
Want to compare parts?
  1. 33LCPZM555K
    EXXELIA Group
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5.5uF,
    VS

Alternate Parts for 33LCPZM555K

This table gives cross-reference parts and alternative options found for 33LCPZM555K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33LCPZM555K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
33LCPZM555K CAP,MET POLYPROPYLENE,5.5UF,10% -TOL,10% +TOL Dearborn Electronics Inc 33LCPZM555K vs 33LCPZM555K
33LCPZE555K CAP,MET POLYPROPYLENE,5.5UF,10% -TOL,10% +TOL Dearborn Electronics Inc 33LCPZM555K vs 33LCPZE555K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33LCPZM555K by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33LCPZM555K by EXXELIA Group

Select Manufacturer
Which Manufacturer of 33LCPZM555K would you like to use for your alert(s)?
  • Please alert me when 33LCPZM555K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33LCPZM555K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33LCPZM555K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33LCPZM555K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33LCPZM555K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33LCPZM555K by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: