Part Details for 3393377 (ALTERNATE: 3393377) by RS Pro
Overview of 3393377 (ALTERNATE: 3393377) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3393377 (ALTERNATE: 3393377)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643397
|
RS | Clear Filament Indicator Lamp T16 BA15d12V 400 mA 35lm 3000h | RS PRO 3393377 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 35 |
|
$0.9100 / $1.1200 | Buy Now |