Part Details for 3393349 (ALTERNATE: 3393349) by RS Pro
Overview of 3393349 (ALTERNATE: 3393349) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3393349 (ALTERNATE: 3393349)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643395
|
RS | Clear Filament Indicator Lamp T16 SES/E14 130V 38 mA 40lm 2000h | RS PRO 3393349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 |
|
$0.9500 / $1.1600 | Buy Now |