Part Details for 339-1UBUSOC/S932 by Everlight Electronics Co Ltd
Overview of 339-1UBUSOC/S932 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9324L2-V-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler, , / | |
PS9324L2-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler | |
PS9324L-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler |
Part Details for 339-1UBUSOC/S932
339-1UBUSOC/S932 CAD Models
339-1UBUSOC/S932 Part Data Attributes
|
339-1UBUSOC/S932
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
339-1UBUSOC/S932
Everlight Electronics Co Ltd
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER SUNSET ORANGE/BLUE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 621/428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |