Datasheets
338TTA063M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED

Part Details for 338TTA063M by Illinois Capacitor Inc

Overview of 338TTA063M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 338TTA063M

Part # Distributor Description Stock Price Buy
DISTI # 84M4954
Newark Electrolytic Capacitor 3300Uf 63Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 338TTA063M RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.9200
$6.9200 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 3300uF ±20% - 63WVDC - +85°C RoHS: Compliant 0
  • 338 $14.4600
  • 675 $7.6500
  • 1,013 $5.2600
  • 1,350 $5.1500
$5.1500 / $14.4600 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 3300UF, THROUGH HOLE MOUNT 60
  • 1 $9.9000
  • 5 $4.9500
  • 41 $4.6200
$4.6200 / $9.9000 Buy Now

Part Details for 338TTA063M

338TTA063M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

338TTA063M Part Data Attributes

338TTA063M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
338TTA063M Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer ILLINOIS CAPACITOR
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel/Ammo Pack, Epoxy Ends
Dielectric Material ALUMINUM (WET)
ESR 80.4 mΩ
JESD-609 Code e3
Leakage Current 6.237 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 2450 mA
Series TTA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

338TTA063M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 338TTA063M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 338TTA063M by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 338TTA063M would you like to use for your alert(s)?
  • Please alert me when 338TTA063M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 338TTA063M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 338TTA063M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 338TTA063M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 338TTA063M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 338TTA063M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: