There are no models available for this part yet.
Overview of 338TTA010M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 338TTA010M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4952
|
Newark | Electrolytic Capacitor 3300Uf 10Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 338TTA010M RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.0500 | Buy Now | |
DISTI #
70112337
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300 uF, Tol 20%, Vol-Rtg 10 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 338TTA010M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 269 |
|
$2.7300 / $3.2100 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3300uF ±20% - 10WVDC - +85°C RoHS: Compliant | 0 |
|
$1.2400 / $1.6700 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 3.3mf, 10V, 20±% | 82 |
|
$1.4738 / $2.4563 | Buy Now |
CAD Models for 338TTA010M by Illinois Capacitor Inc
Part Data Attributes for 338TTA010M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Tape & Reel/Ammo Pack, Epoxy Ends
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
131 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.99 mA
|
Manufacturer Series
|
TTA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1435 mA
|
Series
|
TTA
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|